Part Details for HS35R1024900F by Dynapar
Overview of HS35R1024900F by Dynapar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS35R1024900F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73929422
|
RS | Encoder, Hollow Shaft, 15mm Bore, 1024 PPR, 0.3m cable with 10 pin + mating | Dynapar HS35R1024900F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$747.0000 | RFQ |