Part Details for HS38DB by TE Connectivity
Overview of HS38DB by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS38DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1276-ND
|
DigiKey | ACCY HOLE SAW REPL DRILLBIT 3/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$29.8230 / $30.3200 | Buy Now |
DISTI #
814-HS38DB
|
Mouser Electronics | Antenna Accessories MISCACC,REPLACMENT D RILL | 0 |
|
$34.7400 / $42.8900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$29.1000 | Buy Now |
DISTI #
AMPHS38DB
|
Heilind Electronics | MISCACC,REPLACMENT DRILL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPHS38DB
|
Interstate Connecting Components | MISCACC,REPLACMENT DRILL | 0 |
|
Buy Now |