Part Details for HS3GB by Suzhou Good-Ark Electronics Co Ltd
Overview of HS3GB by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS3GB
HS3GB CAD Models
HS3GB Part Data Attributes
|
HS3GB
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HS3GB
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS3GB
This table gives cross-reference parts and alternative options found for HS3GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS3GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD17-CMR3U-04#N/A | Rectifier Diode, | Central Semiconductor Corp | HS3GB vs CPD17-CMR3U-04#N/A |
CMR3U-04TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | HS3GB vs CMR3U-04TIN/LEAD |
CMR3U-04TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | HS3GB vs CMR3U-04TR13PBFREE |
DLE30E | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | Galaxy Microelectronics | HS3GB vs DLE30E |
FM304V-T | Rectifier Diode, | Rectron Semiconductor | HS3GB vs FM304V-T |
FM304L-T | Rectifier Diode, | Rectron Semiconductor | HS3GB vs FM304L-T |
BYT56G(Z) | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | Galaxy Microelectronics | HS3GB vs BYT56G(Z) |
CPD17-CMR3U-04 | Rectifier Diode, | Central Semiconductor Corp | HS3GB vs CPD17-CMR3U-04 |
CMR3U-04PBFREE | Rectifier Diode, | Central Semiconductor Corp | HS3GB vs CMR3U-04PBFREE |
FM304L-W | Rectifier Diode, | Rectron Semiconductor | HS3GB vs FM304L-W |