Part Details for HS50 4K7 J by Ohmite Mfg Co
Overview of HS50 4K7 J by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 4K7 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS504K7J-ND
|
DigiKey | RES CHAS MNT 4.7K OHM 5% 50W Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
200 In Stock |
|
$2.7743 / $5.7200 | Buy Now |
DISTI #
284-HS504K7J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 4700 Ohms 5% RoHS: Compliant | 0 |
|
$2.7700 / $5.1900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $3.1800 | Buy Now | |
DISTI #
HS50 4K7 J
|
TTI | Wirewound Resistors - Chassis Mount 50W 4700 Ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 40 Container: Box | Americas - 0 |
|
$3.8000 | Buy Now |
DISTI #
4044313
|
element14 Asia-Pacific | RES, 4K7, 5%, 50W, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7160 / $5.4112 | Buy Now |
DISTI #
4044313
|
Farnell | RES, 4K7, 5%, 50W, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 0 |
|
$3.3165 / $5.8541 | Buy Now |
|
Master Electronics | 0 |
|
$1.2000 / $3.1800 | Buy Now |
Part Details for HS50 4K7 J
HS50 4K7 J CAD Models
HS50 4K7 J Part Data Attributes:
|
HS50 4K7 J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS50 4K7 J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |