Part Details for HS50 820R J by Ohmite Mfg Co
Overview of HS50 820R J by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS50 820R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7977
|
Newark | Res, 820R, 5%, 50W, Wirewound Rohs Compliant: Yes |Ohmite HS50 820R J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 173 |
|
$3.1900 / $5.0000 | Buy Now |
DISTI #
HS50820RJ-ND
|
DigiKey | RES CHAS MNT 820 OHM 5% 50W Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
88 In Stock |
|
$2.3289 / $4.8100 | Buy Now |
DISTI #
284-HS50820RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 820 Ohms 5% RoHS: Compliant | 316 |
|
$2.0300 / $3.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2000 / $3.1800 | Buy Now | |
|
Master Electronics | 0 |
|
$1.2000 / $3.1800 | Buy Now |