Part Details for HS501DR-HD6025 by Sensata Technologies
Overview of HS501DR-HD6025 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS501DR-HD6025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-HS501DR-HD6025
|
Mouser Electronics | Solid State Relays - Industrial Mount 10A/660V DC Input ZC SSR Mounted Heatsink RoHS: Compliant | 0 |
|
$94.4000 / $98.9000 | Order Now |
DISTI #
19793330
|
Verical | Solid State Relay 12mA 32V DC-IN 10A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$91.0500 / $98.3400 | Buy Now |
DISTI #
SENSTA HS501DR-HD6025
|
PEI Genesis | Trigger Output | 10 |
|
Buy Now |