Part Details for HS5L-VB44M-G by IDEC Corporation
Overview of HS5L-VB44M-G by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS5L-VB44M-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9948
|
Newark | Interlock Sw, Spst-No/3Pst-Nc, 125Vac, Product Range:Hs5L Series, Contact Configuration:Spst-No, 3Pst-Nc, Switch Terminals:Spring Clamp, Contact Voltage Ac Max:125V, Contact Current Ac Max:2.5A, Ip Rating:Ip67 Rohs Compliant: Yes |Idec HS5L-VB44M-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.3800 / $233.1500 | Buy Now |
DISTI #
1885-2131-ND
|
DigiKey | INTERLOCK SOLENOID RELEASE DPST Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
11 In Stock |
|
$182.8990 / $194.3300 | Buy Now |
DISTI #
199-HS5LVB44MG
|
Mouser Electronics | Interlock Switches Interlock 4 Cnt Spring Lock | 4 |
|
$177.1700 / $200.0300 | Buy Now |
DISTI #
71126872
|
RS | Switch, Interlock, 4-Contact, Spring Lock, 24 VDC, Green LED, VB, M20 | IDEC Corporation HS5L-VB44M-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 3 |
|
$200.0300 | Buy Now |
|
Onlinecomponents.com |
3 On Order |
|
$152.7900 / $164.1100 | Buy Now | |
DISTI #
000000000005548358
|
Sager | Interlock Switches Interlock 4 Cnt Spring Lock Min Qty: 1 | 0 |
|
$171.3400 / $181.4200 | Buy Now |
DISTI #
2889981
|
element14 Asia-Pacific | INTERLOCK SW, SPST-NO/3PST-NC, 125VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$194.5515 / $206.7009 | Buy Now |
DISTI #
2889981
|
Farnell | INTERLOCK SW, SPST-NO/3PST-NC, 125VAC RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 5 Days Container: Each | 0 |
|
$176.7439 / $246.7035 | Buy Now |
|
Master Electronics |
3 On Order |
|
$152.7900 / $164.1100 | Buy Now |