Part Details for HS5L-VB7Y4M-G by IDEC Corporation
Overview of HS5L-VB7Y4M-G by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS5L-VB7Y4M-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9949
|
Newark | Interlock Sw, Spst-No/3Pst-Nc, 125Vac, Product Range:Hs5L Series, Contact Configuration:Spst-No, 3Pst-Nc, Switch Terminals:Spring Clamp, Contact Voltage Ac Max:125V, Contact Current Ac Max:2.5A, Ip Rating:Ip67 Rohs Compliant: Yes |Idec HS5L-VB7Y4M-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.0700 | Buy Now |
DISTI #
1885-2132-ND
|
DigiKey | INTERLOCK SOLENOID LOCKING DPST Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.6054 / $194.3300 | Buy Now |
DISTI #
199-HS5LVB7Y4MG
|
Mouser Electronics | Interlock Switches Interlock 4 Cnt Solenoid Lock | 0 |
|
$148.6000 / $187.4200 | Order Now |
DISTI #
71126878
|
RS | Switch, Interlock, 4-Contact, Solenoid Lock, 24 VDC, Green LED, VB, M20 | IDEC Corporation HS5L-VB7Y4M-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$193.3400 | Buy Now |
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. DPST/DPST/SPST/SPST Key 2.3A 250VAC 30VDC Screw Mount Conduit 100000Cycles |
3 In Stock |
|
$178.4800 / $223.0000 | Buy Now |
DISTI #
000000000005548359
|
Sager | Interlock Switches Interlock 4 Cnt Solenoid Lock Min Qty: 1 | 0 |
|
$171.3400 / $181.4200 | Buy Now |
DISTI #
2893302
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Each | 0 |
|
$160.3821 / $224.0682 | Buy Now |
|
Master Electronics | Switch Safety Interlock N.O./N.C. DPST/DPST/SPST/SPST Key 2.3A 250VAC 30VDC Screw Mount Conduit 100000Cycles |
3 In Stock |
|
$178.4800 / $223.0000 | Buy Now |