Part Details for HS75 4R7 J by Ohmite Mfg Co
Overview of HS75 4R7 J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS75 4R7 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS754R7J-ND
|
DigiKey | 75 WATTS AL HOUSEDNN4R7 OHMS 5% Min Qty: 60 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$9.4087 | Buy Now |
DISTI #
284-HS754R7J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 75W 4.7 Ohms 5% RoHS: Compliant | 1 |
|
$9.4100 / $11.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.0100 / $10.0500 | Buy Now | |
|
Master Electronics | 0 |
|
$4.0100 / $10.0500 | Buy Now |