Part Details for HS9-302RH/PROTO by Intersil Corporation
Overview of HS9-302RH/PROTO by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for HS9-302RH/PROTO
HS9-302RH/PROTO CAD Models
HS9-302RH/PROTO Part Data Attributes:
|
HS9-302RH/PROTO
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS9-302RH/PROTO
Intersil Corporation
DBL POLE SGL THROW SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD |