Part Details for HSA1015KJ by TE Connectivity
Overview of HSA1015KJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA1015KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4988
|
Newark | Hsa10 15K 5% |Cgs Te Connectivity HSA1015KJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.0400 | Buy Now |
DISTI #
A138845-ND
|
DigiKey | RES CHAS MNT 15K OHM 5% 16W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
198 In Stock |
|
$1.5272 / $3.4600 | Buy Now |
DISTI #
279-HSA1015KJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 15 Ohms 5% 30ppm 16 Watt Chassis Mnt RoHS: Compliant | 0 |
|
$1.5100 / $3.4600 | Order Now |
|
Onlinecomponents.com | HSA10 15K 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.4200 / $2.4100 | Buy Now |
DISTI #
HSA1015KJ
|
TTI | Wirewound Resistors - Chassis Mount 15 Ohms 5% 30ppm 16 Watt Chassis Mnt RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Box | Americas - 0 |
|
$1.4500 / $1.6400 | Buy Now |
DISTI #
1625966-9
|
Avnet Abacus | Res Wirewound 15K Ohm 5% 16W �30ppm/�C Aluminum Housed AXL Flange Mount (Alt: 1625966-9) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3192592
|
Farnell | HSA10 15K 5% RoHS: Compliant Min Qty: 200 Lead time: 13 Weeks, 4 Days Container: Each | 0 |
|
$1.8787 | Buy Now |
|
Master Electronics | HSA10 15K 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.4200 / $2.4100 | Buy Now |
Part Details for HSA1015KJ
HSA1015KJ CAD Models
HSA1015KJ Part Data Attributes:
|
HSA1015KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA1015KJ
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 5%, 30ppm, 15000ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 16W, RATED AC VOLTAGE (V): 265 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 11 mm | |
Package Length | 21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 36.5mm x 21mm x 11mm | |
Rated Power Dissipation (P) | 16 W | |
Rated Temperature | 25 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |