Part Details for HSA104R7J by TE Connectivity
Overview of HSA104R7J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA104R7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3158
|
Newark | Resistor, Wirewound, 4R7, 5%, 16W, Resistance:4.7Ohm, Product Range:Hs Series, Power Rating:16W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:265V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity HSA104R7J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$1.8800 / $3.2300 | Buy Now |
DISTI #
16R5017
|
Newark | Hsa10 4R7 5% |Cgs Te Connectivity HSA104R7J Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.0400 | Buy Now |
DISTI #
A102124-ND
|
DigiKey | RES CHAS MNT 4.7 OHM 5% 16W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
64 In Stock |
|
$1.5272 / $2.4300 | Buy Now |
DISTI #
3-1625966-8
|
Avnet Americas | Res Wirewound 4.7 Ohm 5% 16W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 3-1625966-8) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.4417 / $1.7349 | Buy Now |
DISTI #
279-HSA104R7J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA10 4R7 5% RoHS: Compliant | 130 |
|
$1.5200 / $3.4600 | Buy Now |
|
Onlinecomponents.com | HSA10 4R7 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
148 Partner Stock |
|
$1.4000 / $2.2800 | Buy Now |
DISTI #
TE Connectivity HSA104R7J
|
PEI Genesis | Fixed Resistor Wire Wound 16 | 148 |
|
Buy Now | |
DISTI #
3-1625966-8
|
Avnet Abacus | Res Wirewound 4.7 Ohm 5% 16W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 3-1625966-8) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA10 4R7 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
148 Partner Stock |
|
$1.4000 / $2.2800 | Buy Now |
Part Details for HSA104R7J
HSA104R7J CAD Models
HSA104R7J Part Data Attributes:
|
HSA104R7J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA104R7J
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 5%, 50ppm, 4.7ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 16W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 11 mm | |
Package Length | 21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 36.5mm x 21mm x 11mm | |
Rated Power Dissipation (P) | 16 W | |
Rated Temperature | 25 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |