Part Details for HSA1HM101GARE00RAXXX by Aihua Technology Group Co Ltd
Overview of HSA1HM101GARE00RAXXX by Aihua Technology Group Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA1HM101GARE00RAXXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6660
|
Newark | Cap, 100Uf, 50V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Aishi HSA1HM101GARE00RAXXX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.9450 / $1.5400 | Buy Now |
DISTI #
HSA1HM101GARE00RAXXX
|
Avnet Abacus | Hybrid Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, Radial Can - SMD (Alt: HSA1HM101GARE00RAXXX) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 4 Weeks, 4 Days | Abacus - 5000 |
|
Buy Now | |
DISTI #
4061975RL
|
element14 Asia-Pacific | CAP, 100UF, 50V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 3000 |
|
$0.8786 / $1.0558 | Buy Now |
DISTI #
4061975
|
element14 Asia-Pacific | CAP, 100UF, 50V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3000 |
|
$0.8786 / $1.7204 | Buy Now |
DISTI #
4061975RL
|
Farnell | CAP, 100UF, 50V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 1 Days Container: Reel | 3000 |
|
$0.7080 / $0.8306 | Buy Now |
DISTI #
4061975
|
Farnell | CAP, 100UF, 50V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.7080 / $1.8263 | Buy Now |