Part Details for HSA253R3J (ALTERNATE: 4-1625971-7) by TE Connectivity
Overview of HSA253R3J (ALTERNATE: 4-1625971-7) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA253R3J (ALTERNATE: 4-1625971-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70469193
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 3.3Ohm +/-5% 25W | TE Connectivity HSA253R3J RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4600 / $4.7100 | RFQ |