Part Details for HSA25R82J by TE Connectivity
Overview of HSA25R82J by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA25R82J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5159
|
Newark | Res, Wirewound, 0R82, 25W, Solder, Resistance:0.82Ohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:29Mm Rohs Compliant: Yes |Cgs Te Connectivity HSA25R82J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$1.8600 | Buy Now |
DISTI #
A102152-ND
|
DigiKey | RES CHAS MNT 0.82 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
298 In Stock |
|
$1.9695 / $4.1400 | Buy Now |
DISTI #
69AC5159
|
Avnet Americas | Resistor, 820 Milliohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 69AC5159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 34 Partner Stock |
|
$2.1600 / $2.5000 | Buy Now |
DISTI #
8-1625971-7
|
Avnet Americas | Resistor, 820 Milliohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 8-1625971-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.8593 / $2.2374 | Buy Now |
DISTI #
279-HSA25R82J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 R82 5% RoHS: Compliant | 376 |
|
$1.9700 / $4.1300 | Buy Now |
|
Onlinecomponents.com | HSA25 R82 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
220 In Stock |
|
$1.7200 / $2.8800 | Buy Now |
DISTI #
69AC5159
|
Avnet Americas | Resistor, 820 Milliohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 69AC5159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 34 Partner Stock |
|
$2.1600 / $2.5000 | Buy Now |
DISTI #
8-1625971-7
|
Avnet Americas | Resistor, 820 Milliohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 8-1625971-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.8593 / $2.2374 | Buy Now |
DISTI #
69AC5159
|
Avnet Americas | Resistor, 820 Milliohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 69AC5159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 34 Partner Stock |
|
$2.1600 / $2.5000 | Buy Now |
DISTI #
8-1625971-7
|
Avnet Americas | Resistor, 820 Milliohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Bulk (Alt: 8-1625971-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.8593 / $2.2374 | Buy Now |
Part Details for HSA25R82J
HSA25R82J CAD Models
HSA25R82J Part Data Attributes
|
HSA25R82J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA25R82J
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 0.82ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 0.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |