Part Details for HSA5013R6J by TE Connectivity
Overview of HSA5013R6J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA5013R6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5196
|
Newark | Hsa50 13R6 5% |Cgs Te Connectivity HSA5013R6J Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6800 | Buy Now |
DISTI #
A137150-ND
|
DigiKey | RES CHAS MNT 13.6 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
21 In Stock |
|
$2.7987 / $5.7800 | Buy Now |
DISTI #
4-1630186-2
|
Avnet Americas | Resistor, 13.6 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 4-1630186-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
279-HSA5013R6J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 13R6 5% RoHS: Compliant | 159 |
|
$2.7900 / $5.7700 | Buy Now |
|
Onlinecomponents.com | HSA50 13R6 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.5900 / $4.3300 | Buy Now |
DISTI #
HSA5013R6J
|
TTI | Wirewound Resistors - Chassis Mount HSA50 13R6 5% pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$3.0200 / $3.2700 | Buy Now |
DISTI #
4-1630186-2
|
Avnet Americas | Resistor, 13.6 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 4-1630186-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
4-1630186-2
|
Avnet Abacus | Resistor, 13.6 Ohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 4-1630186-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA50 13R6 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.5900 / $4.3300 | Buy Now |
Part Details for HSA5013R6J
HSA5013R6J CAD Models
HSA5013R6J Part Data Attributes:
|
HSA5013R6J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA5013R6J
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1250 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 13.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |