Part Details for HSA5033RE by TE Connectivity
Overview of HSA5033RE by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA5033RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSA5033RE-ND
|
DigiKey | RES CHAS MNT 33 OHM 3% 50W Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4-1625984-9
|
Avnet Abacus | Res Wirewound 33 Ohm 3% 50W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 4-1625984-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for HSA5033RE
HSA5033RE CAD Models
HSA5033RE Part Data Attributes:
|
HSA5033RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA5033RE
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 3%, 50ppm, 33ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 1250, FREE AIR POWER: 20W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 3% | |
Working Voltage | 1250 V |