Part Details for HSA5080RJ by TE Connectivity
Overview of HSA5080RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA5080RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3224
|
Newark | Res, 80R, 50W, Solder Lug, Wirewound, Resistance:80Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity HSA5080RJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6800 | Buy Now |
DISTI #
A137170-ND
|
DigiKey | RES CHAS MNT 80 OHM 5% 50W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
67 In Stock |
|
$2.8003 / $5.7800 | Buy Now |
DISTI #
279-HSA5080RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 80R 5% RoHS: Compliant | 64 |
|
$2.8000 / $5.3400 | Buy Now |
|
Onlinecomponents.com | HSA50 80R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
200 In Stock |
|
$2.5900 / $4.3300 | Buy Now |
DISTI #
5-1630186-1
|
Avnet Abacus | Resistor, 80 Ohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 5-1630186-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3192555
|
Farnell | HSA50 80R 5% RoHS: Compliant Min Qty: 200 Lead time: 7 Weeks, 6 Days Container: Each | 0 |
|
$3.2968 | Buy Now |
|
Master Electronics | HSA50 80R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
200 In Stock |
|
$2.5900 / $4.3300 | Buy Now |
Part Details for HSA5080RJ
HSA5080RJ CAD Models
HSA5080RJ Part Data Attributes
|
HSA5080RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA5080RJ
TE Connectivity
Fixed Resistor, Wire Wound, 50W, 80ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1250 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 80 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |