Part Details for HSA50R15J by TE Connectivity
Overview of HSA50R15J by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA50R15J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8867
|
Newark | Hsa50 R15 5% Rohs Compliant: Yes |Cgs Te Connectivity HSA50R15J Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$3.6200 / $4.1600 | Buy Now |
DISTI #
16R5163
|
Newark | Resistor, R15, 50W, Wirewound, Resistance:0.15Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Resistor Type:Power Rohs Compliant: Yes |Cgs Te Connectivity HSA50R15J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0200 / $5.4000 | Buy Now |
DISTI #
A102446-ND
|
DigiKey | RES CHAS MNT 0.15 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
196 In Stock |
|
$2.8003 / $5.7800 | Buy Now |
DISTI #
9-1625984-3
|
Avnet Americas | Resistor, 150 Milliohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 9-1625984-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5966 / $3.1247 | Buy Now |
DISTI #
16R5163
|
Avnet Americas | Resistor, 150 Milliohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 16R5163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$3.4500 / $5.4100 | Buy Now |
DISTI #
279-HSA50R15J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 R15 5% RoHS: Compliant | 44 |
|
$2.8000 / $5.2300 | Buy Now |
|
Onlinecomponents.com | Resistor Wirewound 0.15 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant |
772 In Stock |
|
$2.7000 / $4.8300 | Buy Now |
DISTI #
HSA50R15J
|
TTI | Wirewound Resistors - Chassis Mount HSA50 R15 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Box | Americas - 0 |
|
$2.7500 / $3.2200 | Buy Now |
DISTI #
16R5163
|
Avnet Americas | Resistor, 150 Milliohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 16R5163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$3.4500 / $5.4100 | Buy Now |
DISTI #
9-1625984-3
|
Avnet Americas | Resistor, 150 Milliohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 9-1625984-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5966 / $3.1247 | Buy Now |
Part Details for HSA50R15J
HSA50R15J CAD Models
HSA50R15J Part Data Attributes:
|
HSA50R15J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA50R15J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 0.15ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 50W, RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |