Part Details for HSA5240RF by TE Connectivity
Overview of HSA5240RF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA5240RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3227
|
Newark | Res, 240R, 10W, Solder Lug, Wirewound, Resistance:240Ohm, Product Range:Hs Series, Power Rating:5W, Resistance Tolerance:± 1%, Voltage Rating:160V, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Product Width:17Mmrohs Compliant: Yes |Cgs Te Connectivity HSA5240RF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.3800 | Buy Now |
DISTI #
A138037-ND
|
DigiKey | RES CHAS MNT 240 OHM 1% 10W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
138 In Stock |
|
$1.7818 / $4.0300 | Buy Now |
DISTI #
279-HSA5240RF
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA5 240R 1% | 339 |
|
$1.7800 / $4.0300 | Buy Now |
|
Onlinecomponents.com | HSA5 240R 1%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.5000 / $2.2700 | Buy Now |
DISTI #
1676814-7
|
Avnet Abacus | Resistor, 240 Ohm, � 1%, 10 W, Wirewound, Power, Solder Lug (Alt: 1676814-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3188318
|
Farnell | HSA5 240R 1% RoHS: Compliant Min Qty: 200 Lead time: 9 Weeks, 3 Days Container: Each | 0 |
|
$2.2098 | Buy Now |
|
Master Electronics | HSA5 240R 1%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.5000 / $2.2700 | Buy Now |
Part Details for HSA5240RF
HSA5240RF CAD Models
HSA5240RF Part Data Attributes
|
HSA5240RF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA5240RF
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 31mm x 17mm x 9mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 150 V |