Part Details for HSB13-303014 by CUI Devices
Overview of HSB13-303014 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSB13-303014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-HSB13-303014-ND
|
DigiKey | HEAT SINK, BGA, 30.7 X 30.7 X 14 Min Qty: 1 Lead time: 16 Weeks Container: Box |
370 In Stock |
|
$0.9135 / $1.3500 | Buy Now |
DISTI #
490-HSB13-303014
|
Mouser Electronics | Heat Sinks heat sink, BGA, 30.7 x 30.7 x 14.1 mm RoHS: Compliant | 1171 |
|
$0.8850 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 | 0 |
|
$0.8180 | Buy Now |
|
Onlinecomponents.com | 30.7 x 30.7 mm, BGA Heat Sink, Aluminum, PCB |
720 In Stock |
|
$0.8100 / $1.1500 | Buy Now |
|
Master Electronics | 30.7 x 30.7 mm, BGA Heat Sink, Aluminum, PCB |
720 In Stock |
|
$0.8100 / $1.1500 | Buy Now |
Part Details for HSB13-303014
HSB13-303014 CAD Models
HSB13-303014 Part Data Attributes
|
HSB13-303014
CUI Devices
Buy Now
|
Compare Parts:
HSB13-303014
CUI Devices
30.7 x 30.7 mm, BGA Heat Sink, Aluminum, PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |