Part Details for HSC10022RJ by TE Connectivity
Overview of HSC10022RJ by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC10022RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2722
|
Newark | Wirewound Resistor, 22 Ohm, 100W, 5%, Resistance:22Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity HSC10022RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 249 |
|
$7.7400 / $12.6000 | Buy Now |
DISTI #
A102107-ND
|
DigiKey | RES CHAS MNT 22 OHM 5% 100W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2802 In Stock |
|
$7.5931 / $13.4700 | Buy Now |
DISTI #
2-1625999-0
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 100 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1625999-0) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$7.1541 / $8.6092 | Buy Now |
DISTI #
24M2722
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 100 W, Wirewound, Power, Solder Lug - Bulk (Alt: 24M2722) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 51 Partner Stock |
|
$7.7900 / $12.6000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 22 Ohm 5% 100W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
333 In Stock |
|
$7.4100 / $9.9800 | Buy Now |
DISTI #
HSC10022RJ
|
TTI | Wirewound Resistors - Chassis Mount 22 OHM 5% 100W RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 200 In Stock |
|
$7.9200 / $10.1800 | Buy Now |
DISTI #
24M2722
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 100 W, Wirewound, Power, Solder Lug - Bulk (Alt: 24M2722) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 51 Partner Stock |
|
$7.7900 / $12.6000 | Buy Now |
DISTI #
2-1625999-0
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 100 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1625999-0) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$7.1541 / $8.6092 | Buy Now |
DISTI #
AMP2-1625999-0
|
Interstate Connecting Components | HSC100 22R 5% | 2 |
|
$7.8999 / $9.6235 | Buy Now |
DISTI #
2-1625999-0
|
Avnet Abacus | Resistor, 22 Ohm, � 5%, 100 W, Wirewound, Power, Solder Lug (Alt: 2-1625999-0) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSC10022RJ
HSC10022RJ CAD Models
HSC10022RJ Part Data Attributes:
|
HSC10022RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC10022RJ
TE Connectivity
RESISTOR, WIRE WOUND, 100W, 5%, 50ppm, 22ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900, FREE AIR POWER: 50W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 65.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 87.5mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |