Part Details for HSC15047RJ by TE Connectivity
Overview of HSC15047RJ by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC15047RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R8242
|
Newark | Wirewound Resistor, 47 Ohm, 150W, 5%, Resistance:47Ohm, Product Range:Hsc Series, Power Rating:150W, Resistance Tolerance:± 5%, Voltage Rating:2.5Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity HSC15047RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$10.2300 | Buy Now |
DISTI #
01P0353
|
Newark | Through Hole Resistor, Hsc Series, 47 Ohm, 150 W, 5%, 1.9 Kv Rohs Compliant: Yes |Te Connectivity HSC15047RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$12.2400 / $18.4100 | Buy Now |
DISTI #
A103837-ND
|
DigiKey | RES CHAS MNT 47 OHM 5% 150W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1766 In Stock |
|
$11.5090 / $13.0700 | Buy Now |
DISTI #
2-1630012-9
|
Avnet Americas | Resistor, 47 Ohm, ± 5%, 150 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1630012-9) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$10.8646 / $13.0744 | Buy Now |
DISTI #
51R8242
|
Avnet Americas | Resistor, 47 Ohm, ± 5%, 150 W, Wirewound, Power, Solder Lug - Bulk (Alt: 51R8242) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 18 Partner Stock |
|
$12.1800 / $17.4000 | Buy Now |
DISTI #
279-HSC15047RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC150 47R 5% RoHS: Compliant | 23 |
|
$11.8500 / $18.5900 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 47 Ohm 5% 150W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant |
200 In Stock |
|
$10.5200 / $11.6100 | Buy Now |
DISTI #
HSC15047RJ
|
TTI | Wirewound Resistors - Chassis Mount HSC150 47R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 200 In Stock |
|
$10.7800 / $11.9000 | Buy Now |
DISTI #
AMP2-1630012-9
|
Interstate Connecting Components | HSC150 47R 5% | 5 |
|
$11.9972 / $14.6148 | Buy Now |
DISTI #
2-1630012-9
|
Avnet Abacus | Resistor, 47 Ohm, � 5%, 150 W, Wirewound, Power, Solder Lug (Alt: 2-1630012-9) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSC15047RJ
HSC15047RJ CAD Models
HSC15047RJ Part Data Attributes:
|
HSC15047RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC15047RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 55W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 122mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 150 W | |
Rated Temperature | 25 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |