Part Details for HSC2-4A-D1(01) by Hirose Electric Co Ltd
Overview of HSC2-4A-D1(01) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSC2-4A-D1(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
704-0290-5-01
|
Avnet Abacus | Conn SC Adapter Single Mode Multifiber F/F ST Panel Mount 0.5dB Individual (Alt: 704-0290-5-01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now |
Part Details for HSC2-4A-D1(01)
HSC2-4A-D1(01) CAD Models
HSC2-4A-D1(01) Part Data Attributes:
|
HSC2-4A-D1(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HSC2-4A-D1(01)
Hirose Electric Co Ltd
Fiber Optic Connector Adapter, Simplex,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SC FOUR WAY ADAPTER | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |