Part Details for HSC2001K0J by TE Connectivity
Overview of HSC2001K0J by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC2001K0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX4765
|
Newark | Through Hole Resistor, Hsc Series, 1 Kohm, 200 W, 5%, 1.9 Kv Rohs Compliant: Yes |Cgs Te Connectivity HSC2001K0J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$27.5300 / $37.4300 | Buy Now |
DISTI #
35AC2437
|
Newark | Hsc200 1K0 5% |Cgs Te Connectivity HSC2001K0J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1300 / $39.0800 | Buy Now |
DISTI #
16R5431
|
Newark | Resistor Wirewound, 1Kohm, 200W, 5%, Resistance:1Kohm, Product Range:Hs Series, Power Rating:200W, Resistance Tolerance:± 5%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Product Width:73Mmrohs Compliant: Yes |Cgs Te Connectivity HSC2001K0J Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8300 / $37.6300 | Buy Now |
DISTI #
A102377-ND
|
DigiKey | RES CHAS MNT 1K OHM 5% 200W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
54 In Stock |
|
$29.1862 / $41.7800 | Buy Now |
DISTI #
1630019-8
|
Avnet Americas | Res Wirewound 1K Ohm 5% 200W ±30ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 1630019-8) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
DISTI #
279-HSC2001K0J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 1 KOhms 200W 30PPM RoHS: Compliant | 25 |
|
$29.1800 / $41.7700 | Buy Now |
DISTI #
70468989
|
RS | Aluminum Housed Stud Wire Wound Panel Mnt Resistor, 1kOhm +/-5% 200W | TE Connectivity HSC2001K0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0600 | RFQ |
|
Onlinecomponents.com | Wirewound Resistor - 1 kOhms - ±5% Tolerance - 200W - ±30ppm/°C - Aluminum Housing - Terminal Screw Type - Mounting Flanges. RoHS: Compliant |
44 In Stock 100 On Order |
|
$28.3300 / $39.7900 | Buy Now |
DISTI #
63309285
|
Verical | Res Wirewound 1KOhm 5% 200W ±30ppm/°C Aluminum Housed Axial Loose|Tray Min Qty: 2 Package Multiple: 2 Date Code: 2229 | Americas - 44 |
|
$40.2713 / $50.3671 | Buy Now |
DISTI #
HSC2001K0J
|
TTI | Wirewound Resistors - Chassis Mount 1 KOhms 200W 30PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 2 Container: Box | Americas - 0 |
|
$25.5000 / $28.9000 | Buy Now |
Part Details for HSC2001K0J
HSC2001K0J CAD Models
HSC2001K0J Part Data Attributes:
|
HSC2001K0J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC2001K0J
TE Connectivity
RESISTOR, WIRE WOUND, 200W, 5%, 30ppm, 1000ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 200W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |