Part Details for HSC2001R0J by TE Connectivity
Overview of HSC2001R0J by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC2001R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A102378-ND
|
DigiKey | RES CHAS MNT 1 OHM 5% 200W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
339 In Stock |
|
$32.0759 / $45.9100 | Buy Now |
DISTI #
1-1630019-0
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 200 W, Wirewound, Power, Screw - Tape and Reel (Alt: 1-1630019-0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
DISTI #
279-HSC2001R0J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 1 Ohms 200W 50PPM RoHS: Compliant | 16 |
|
$29.1800 / $39.8400 | Buy Now |
DISTI #
70468987
|
RS | Aluminum Housed Stud Wire Wound Panel Mnt Resistor, 1Ohm +/-5% 200W | TE Connectivity HSC2001R0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.5300 / $53.5600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 1 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
21 In Stock |
|
$26.5900 / $35.0300 | Buy Now |
DISTI #
HSC2001R0J
|
TTI | Wirewound Resistors - Chassis Mount 1 Ohms 200W 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 2 Container: Box | Americas - 0 |
|
$28.2000 / $32.0600 | Buy Now |
DISTI #
1-1630019-0
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 200 W, Wirewound, Power, Screw - Tape and Reel (Alt: 1-1630019-0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
DISTI #
1-1630019-0
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 200 W, Wirewound, Power, Screw - Tape and Reel (Alt: 1-1630019-0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
DISTI #
TE Connectivity HSC2001R0J
|
PEI Genesis | Fixed Resistor Wire Wound 20 | 21 |
|
Buy Now | |
DISTI #
1-1630019-0
|
Avnet Abacus | Resistor, 1 Ohm, � 5%, 200 W, Wirewound, Power, Screw (Alt: 1-1630019-0) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSC2001R0J
HSC2001R0J CAD Models
HSC2001R0J Part Data Attributes
|
HSC2001R0J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC2001R0J
TE Connectivity
RESISTOR, WIRE WOUND, 200W, 5%, 50ppm, 1ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 200W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |