Part Details for HSC20022RJ by TE Connectivity
Overview of HSC20022RJ by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC20022RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX4771
|
Newark | Through Hole Resistor, Hsc Series, 22 Ohm, 200 W, 5%, 1.9 Kv Rohs Compliant: Yes |Cgs Te Connectivity HSC20022RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$28.6600 / $39.0900 | Buy Now |
DISTI #
41AJ8902
|
Newark | Hsc200 22R 5% |Cgs Te Connectivity HSC20022RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5500 / $63.3900 | Buy Now |
DISTI #
16R5455
|
Newark | Resistor Wirewound, 22 Ohm, 200W, 5%, Resistance:22Ohm, Product Range:Hs Series, Power Rating:200W, Resistance Tolerance:± 5%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity HSC20022RJ Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8200 / $34.3800 | Buy Now |
DISTI #
A102382-ND
|
DigiKey | RES CHAS MNT 22 OHM 5% 200W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
32 In Stock |
|
$29.1862 / $41.7800 | Buy Now |
DISTI #
1-1630019-3
|
Avnet Americas | Resistor, 22 Ohm, ± 5%, 200 W, Wirewound, Power, Screw - Tape and Reel (Alt: 1-1630019-3) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
DISTI #
279-HSC20022RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 22 Ohms 200W 50PPM RoHS: Compliant | 20 |
|
$29.1800 / $41.7700 | Buy Now |
|
Onlinecomponents.com | HSC200 22R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
20 In Stock |
|
$28.3300 / $38.8200 | Buy Now |
DISTI #
79326070
|
Verical | Res Wirewound 22Ohm 5% 200W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2413 | Americas - 20 |
|
$47.6662 / $49.1392 | Buy Now |
DISTI #
TE Connectivity HSC20022RJ
|
PEI Genesis | Fixed Resistor Wire Wound 20 | 0 |
|
Buy Now | |
DISTI #
1-1630019-3
|
Avnet Abacus | Resistor Wirewound 22 Ohm 5% 200W �50ppm/�C Aluminum Housed Threaded Stud Tray/Loose (Alt: 1-1630019-3) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSC20022RJ
HSC20022RJ CAD Models
HSC20022RJ Part Data Attributes
|
HSC20022RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC20022RJ
TE Connectivity
RESISTOR, WIRE WOUND, 200W, 5%, 50ppm, 22ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 42 mm | |
Package Length | 90 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 73 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 143mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% | |
Working Voltage | 1900 V |