Part Details for HSC20040RJ by TE Connectivity
Overview of HSC20040RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC20040RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A137228-ND
|
DigiKey | RES CHAS MNT 40 OHM 5% 200W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
31 In Stock |
|
$29.1862 / $41.7800 | Buy Now |
DISTI #
2-1630019-0
|
Avnet Americas | Res Wirewound 40 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 2-1630019-0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
DISTI #
279-HSC20040RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC200 40R 5% | 27 |
|
$28.8800 / $39.8200 | Buy Now |
|
Onlinecomponents.com | HSC200 40R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
20 In Stock |
|
$26.3500 / $39.9000 | Buy Now |
DISTI #
2-1630019-0
|
Avnet Americas | Res Wirewound 40 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 2-1630019-0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
DISTI #
2-1630019-0
|
Avnet Americas | Res Wirewound 40 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 2-1630019-0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
DISTI #
2-1630019-0
|
Avnet Abacus | Res Wirewound 40 Ohm 5% 200W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 2-1630019-0) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC200 40R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
20 In Stock |
|
$26.3500 / $39.9000 | Buy Now |
Part Details for HSC20040RJ
HSC20040RJ CAD Models
HSC20040RJ Part Data Attributes
|
HSC20040RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC20040RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 143mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 40 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% |