Part Details for HSC200R47J (ALTERNATE: 2-1630019-8) by TE Connectivity
Overview of HSC200R47J (ALTERNATE: 2-1630019-8) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC200R47J (ALTERNATE: 2-1630019-8)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70468996
|
RS | HSC200 Series Aluminum Housed Stud Wire Wound Pmnt Resistor, 470mOhms +/-5% 200W | TE Connectivity HSC200R47J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.7700 | RFQ |