Part Details for HSC3002R4J by TE Connectivity
Overview of HSC3002R4J by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC3002R4J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A131890-ND
|
DigiKey | RES CHAS MNT 2.4 OHM 5% 300W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
53 In Stock |
|
$39.3085 / $55.5800 | Buy Now |
DISTI #
1-1630027-0
|
Avnet Americas | Res Wirewound 2.4 Ohm 5% 300W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 1-1630027-0) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$37.1072 / $44.6544 | Buy Now |
DISTI #
16R5501
|
Avnet Americas | Res Wirewound 2.4 Ohm 5% 300W ±50ppm/°C Aluminum Housed AXL Flange Mount - Bulk (Alt: 16R5501) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 19 Partner Stock |
|
$41.4000 / $48.6700 | Buy Now |
DISTI #
279-HSC3002R4J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC300 2R4 5% RoHS: Compliant | 22 |
|
$39.7000 / $52.0000 | Buy Now |
|
Onlinecomponents.com | HSC300 2R4 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
6 In Stock |
|
$38.2800 / $49.7600 | Buy Now |
DISTI #
HSC3002R4J
|
TTI | Wirewound Resistors - Chassis Mount HSC300 2R4 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 2 Container: Box | Americas - 0 |
|
$39.2800 / $45.3600 | Buy Now |
DISTI #
1-1630027-0
|
Avnet Americas | Res Wirewound 2.4 Ohm 5% 300W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 1-1630027-0) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$37.1072 / $44.6544 | Buy Now |
DISTI #
16R5501
|
Avnet Americas | Res Wirewound 2.4 Ohm 5% 300W ±50ppm/°C Aluminum Housed AXL Flange Mount - Bulk (Alt: 16R5501) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 19 Partner Stock |
|
$41.4000 / $48.6700 | Buy Now |
DISTI #
1-1630027-0
|
Avnet Americas | Res Wirewound 2.4 Ohm 5% 300W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 1-1630027-0) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$37.1072 / $44.6544 | Buy Now |
DISTI #
16R5501
|
Avnet Americas | Res Wirewound 2.4 Ohm 5% 300W ±50ppm/°C Aluminum Housed AXL Flange Mount - Bulk (Alt: 16R5501) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 19 Partner Stock |
|
$41.4000 / $48.6700 | Buy Now |
Part Details for HSC3002R4J
HSC3002R4J CAD Models
HSC3002R4J Part Data Attributes
|
HSC3002R4J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC3002R4J
TE Connectivity
RESISTOR, WIRE WOUND, 300W, 5%, 50ppm, 2.4ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 42 mm | |
Package Length | 128 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 73 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 180mm x 41mm x 71.4mm | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% | |
Working Voltage | 2500 V |