Part Details for HSC300R47J by TE Connectivity
Overview of HSC300R47J by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC300R47J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A137256-ND
|
DigiKey | RES CHAS MNT 0.47 OHM 5% 300W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
33 In Stock |
|
$39.3085 / $55.5800 | Buy Now |
DISTI #
2-1630027-4
|
Avnet Americas | Res Wirewound 0.47 Ohm 5% 300W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 2-1630027-4) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$37.1072 / $44.6544 | Buy Now |
DISTI #
279-HSC300R47J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC300 R47 5% RoHS: Compliant | 27 |
|
$39.3000 / $55.5700 | Buy Now |
|
Onlinecomponents.com | HSC300 R47 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
10 In Stock |
|
$38.0700 / $55.2900 | Buy Now |
DISTI #
2-1630027-4
|
Avnet Americas | Res Wirewound 0.47 Ohm 5% 300W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 2-1630027-4) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$37.1072 / $44.6544 | Buy Now |
DISTI #
2-1630027-4
|
Avnet Americas | Res Wirewound 0.47 Ohm 5% 300W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 2-1630027-4) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$37.1072 / $44.6544 | Buy Now |
DISTI #
2-1630027-4
|
Avnet Abacus | Res Wirewound 0.47 Ohm 5% 300W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 2-1630027-4) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC300 R47 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
10 In Stock |
|
$38.0700 / $55.2900 | Buy Now |
Part Details for HSC300R47J
HSC300R47J CAD Models
HSC300R47J Part Data Attributes
|
HSC300R47J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC300R47J
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 42 mm | |
Package Length | 128 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 73 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 180mm x 41mm x 71.4mm | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% | |
Working Voltage | 2500 V |