Part Details for HSCDANN100MDSA3 by Honeywell Sensing and Control
Overview of HSCDANN100MDSA3 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCDANN100MDSA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X6337
|
Newark | Trustability Pressure Sensor |Honeywell HSCDANN100MDSA3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.1000 | Buy Now |
DISTI #
HSCDANN100MDSA3-ND
|
DigiKey | SENSOR 1.45PSID 0.19" 12BIT 8DIP Min Qty: 100 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.3756 | Buy Now |
DISTI #
785-HSCDANN100MDSA3
|
Mouser Electronics | Board Mount Pressure Sensors DIP Sing Ax Barbed Differential, 3.3V RoHS: Compliant | 0 |
|
$77.0000 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Axial Barbed Port, 100 mbar Differential, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options | 0 |
|
$61.3500 / $168.0300 | Buy Now |
DISTI #
HSCDANN100MDSA3
|
TME | Sensor: pressure, -100÷100mbar, differential, OUT: SPI, THT, DIP Min Qty: 100 | 0 |
|
$80.1800 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Axial Barbed Port, 100 mbar Differential, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options | 0 |
|
$61.3500 / $168.0300 | Buy Now |
Part Details for HSCDANN100MDSA3
HSCDANN100MDSA3 CAD Models
HSCDANN100MDSA3 Part Data Attributes
|
HSCDANN100MDSA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDANN100MDSA3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -1.45Psi Min, 1.45Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1.4 Psi | |
Pressure Range-Min | -1.4 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HSCDANN100MDSA3
This table gives cross-reference parts and alternative options found for HSCDANN100MDSA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCDANN100MDSA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCDANN100MDSA5 | Peizoresistive Sensor, Differential, -1.45Psi Min, 1.45Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | Honeywell Sensing and Control | HSCDANN100MDSA3 vs HSCDANN100MDSA5 |