Part Details for HSCDANT100PGSA3 by Honeywell Sensing and Control
Overview of HSCDANT100PGSA3 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCDANT100PGSA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-HSCDANT100PGSA3-ND
|
DigiKey | HSCDANT100PGSA3 Min Qty: 100 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.3646 | Buy Now |
DISTI #
785-HSCDANT100PGSA3
|
Mouser Electronics | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 3.3V RoHS: Compliant | 0 |
|
$71.1100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$64.6300 / $181.6900 | Buy Now | |
DISTI #
HSCDANT100PGSA3
|
TME | Sensor: pressure, 0÷100psi, gage, OUT: SPI, Usup: 3÷3.6VDC,3.3VDC Min Qty: 100 | 0 |
|
$82.1000 | RFQ |
|
Master Electronics | 0 |
|
$64.6300 / $181.6900 | Buy Now |
Part Details for HSCDANT100PGSA3
HSCDANT100PGSA3 CAD Models
HSCDANT100PGSA3 Part Data Attributes
|
HSCDANT100PGSA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDANT100PGSA3
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |