Part Details for HSCDRRN004NG3A3 by Honeywell Sensing and Control
Overview of HSCDRRN004NG3A3 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSCDRRN004NG3A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4498
|
Newark | Trustability Pressure Sensor/Honeywell |Honeywell HSCDRRN004NG3A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$119.2400 / $166.4000 | Buy Now |
DISTI #
99Y1097
|
Newark | Trustability Pressure Sensor |Honeywell HSCDRRN004NG3A3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.0400 | Buy Now |
DISTI #
2266-HSCDRRN004NG3A3-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 1 Lead time: 38 Weeks Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$76.1000 / $80.5700 | Buy Now |
DISTI #
480-HSCDRRN004NG3A3-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8618 | Buy Now |
DISTI #
785-HSCDRRN004NG3A3
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Barbed Gage, 3.3V RoHS: Compliant | 0 |
|
$43.4200 | Order Now |
DISTI #
V36:1790_13879310
|
Arrow Electronics | Board Mount Pressure Sensor 0inH2O to 4inH2O Gage Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2209 | Americas - 14 |
|
$14.1500 / $58.1244 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0inH2O to 4inH2O Gage Medical 8-Pin DIP Module |
82 Partner Stock |
|
$36.6200 / $53.7700 | Buy Now |
DISTI #
HSCDRRN004NG3A3
|
TME | Sensor: pressure, 0÷10mbar, gage, OUT: I2C, THT, DIP, -20÷85°C Min Qty: 1 | 0 |
|
$73.0700 / $85.2400 | RFQ |
|
Master Electronics | Pressure Sensor 0inH2O to 4inH2O Gage Medical 8-Pin DIP Module |
82 Partner Stock |
|
$36.6200 / $53.7700 | Buy Now |
Part Details for HSCDRRN004NG3A3
HSCDRRN004NG3A3 CAD Models
HSCDRRN004NG3A3 Part Data Attributes:
|
HSCDRRN004NG3A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDRRN004NG3A3
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 0.146Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 2.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.14 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HSCDRRN004NG3A3
This table gives cross-reference parts and alternative options found for HSCDRRN004NG3A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCDRRN004NG3A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCDRRN004NG3A5 | Peizoresistive Sensor, Gage, 0Psi Min, 0.146Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | Honeywell Sensing and Control | HSCDRRN004NG3A3 vs HSCDRRN004NG3A5 |