-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SMT-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7106
|
Newark | Pressure Sensor, Operating Pressure Max:100Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:3.3Vdc, Port Style:Axial, Supply Current:1.6Ma, Product Range:Trustability Hsc Series Rohs Compliant: Yes |Honeywell HSCMANN100PGAA3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.6500 | Buy Now |
DISTI #
480-5388-5-ND
|
DigiKey | SENSOR 100PSIG 0.19" 2.97V 8SMD Min Qty: 1 Lead time: 50 Weeks Container: Tube |
1932 In Stock |
|
$72.5074 / $95.0100 | Buy Now |
DISTI #
785-HSCMANN100PGAA3
|
Mouser Electronics | Board Mount Pressure Sensors SMT,Single Ax Barbed Gage, 3.3V RoHS: Compliant | 87 |
|
$71.7800 / $94.9900 | Buy Now |
DISTI #
70280310
|
RS | Sensor, Pressure, gauge, 0 psi to 100 psi, 3.3 Vdc, dry gases only | Honeywell HSCMANN100PGAA3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$89.3100 | RFQ |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Axial Barbed Port, 100 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
189 In Stock |
|
$55.8700 / $81.7800 | Buy Now |
DISTI #
60869694
|
Verical | Pressure Sensor 0.33V to 2.97V 0psi to 100psi Gage Medical 8-Pin SMD Module Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 183 |
|
$76.9600 / $102.6098 | Buy Now |
DISTI #
HSCMANN100PGAA3
|
TME | Sensor: pressure, 0÷100psi, gage, OUT: analogue, SMT, -20÷85°C Min Qty: 100 | 0 |
|
$80.3300 | RFQ |
DISTI #
1823244
|
Farnell | SENSOR, TRUSTABILITY, 100PSI, AXIAL, SMD RoHS: Compliant Min Qty: 100 Lead time: 49 Weeks, 1 Days Container: Each | 0 |
|
$71.4721 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Axial Barbed Port, 100 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
189 In Stock |
|
$55.8700 / $81.7800 | Buy Now |
|
Neutron USA | Board Mt Pressure Sensor Comp/Amp, 8-SMT Sing axi barb Dry gas 0-100psi G, Ana Vout: 0.1-0.9Vs, Vs: 3.3V, Accur: ±0.25%, Resp t: 1ms, Op: -20~85°C | 50 |
|
$87.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSCMANN100PGAA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMANN100PGAA3
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for HSCMANN100PGAA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCMANN100PGAA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCMANN100PGAA5 | Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SMT-8 | Honeywell Sensing and Control | HSCMANN100PGAA3 vs HSCMANN100PGAA5 |