-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9699
|
Newark | Trustability Silicon Pressure |Honeywell HSCMANN100PGSA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2400 | Buy Now |
DISTI #
480-5432-ND
|
DigiKey | SENSOR 100PSIG 0.19" 12BIT 8SMD Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
1131 In Stock |
|
$72.5074 / $95.0100 | Buy Now |
DISTI #
785-HSCMANN100PGSA5
|
Mouser Electronics | Board Mount Pressure Sensors SMT,Single Ax Barbed Gage, 5V RoHS: Compliant | 100 |
|
$71.7100 / $94.9900 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Axial Barbed Port, 100 psi Gage, SPI Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options | 0 |
|
$61.4600 / $168.3300 | Buy Now |
DISTI #
HSCMANN100PGSA5
|
TME | Sensor: pressure, 0÷100psi, gage, OUT: SPI, Usup: 4.75÷5.25VDC,5VDC Min Qty: 100 | 0 |
|
$80.3300 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Single Axial Barbed Port, 100 psi Gage, SPI Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options | 0 |
|
$61.4600 / $168.3300 | Buy Now |
|
Perfect Parts Corporation | 28 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSCMANN100PGSA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMANN100PGSA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | SPI | |
Output Range | 1-4V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for HSCMANN100PGSA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCMANN100PGSA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCMANN100PGSA3 | Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 | Honeywell Sensing and Control | HSCMANN100PGSA5 vs HSCMANN100PGSA3 |