Part Details for HSCMANT100MG3A3 by Honeywell Sensing and Control
Overview of HSCMANT100MG3A3 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCMANT100MG3A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-HSCMANT100MG3A3-ND
|
DigiKey | TRUSTABILITY Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.8470 | Buy Now |
DISTI #
785-HSCMANT100MG3A3
|
Mouser Electronics | Board Mount Pressure Sensors TRUSTABILITY RoHS: Compliant | 0 |
|
$74.2100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$68.6900 / $193.1000 | Buy Now | |
|
Master Electronics | 0 |
|
$68.6900 / $193.1000 | Buy Now |
Part Details for HSCMANT100MG3A3
HSCMANT100MG3A3 CAD Models
HSCMANT100MG3A3 Part Data Attributes
|
HSCMANT100MG3A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMANT100MG3A3
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |