Part Details for HSDL-4260 by Lite-On Semiconductor Corporation
Overview of HSDL-4260 by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HSDL-4260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSDL-4260-ND
|
DigiKey | EMITTER IR 875NM 100MA RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1729 / $0.6400 | Buy Now |
DISTI #
HSDL-4260
|
Avnet Americas | LED IRLED 875NM 2PIN T-1 3/4 - Bag (Alt: HSDL-4260) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.1737 / $0.1969 | Buy Now |
DISTI #
859-HSDL-4260
|
Mouser Electronics | Infrared Emitters IR Emitter RoHS: Compliant | 42474 |
|
$0.1770 / $0.3300 | Buy Now |
|
Future Electronics | 875 nm 100 mA Through Hole High-Power T-13/4 5 mm AlGaAs Infrared Lamp RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.1720 / $0.2050 | Buy Now |
Part Details for HSDL-4260
HSDL-4260 CAD Models
HSDL-4260 Part Data Attributes
|
HSDL-4260
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HSDL-4260
Lite-On Semiconductor Corporation
Infrared LED, 5mm, 1-Element, 875nm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 875 nm | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Viewing Angle | 15 deg |