Part Details for HSEC8-110-01-S-DV-A-BL-K-TR by Samtec Inc
Overview of HSEC8-110-01-S-DV-A-BL-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for HSEC8-110-01-S-DV-A-BL-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-110-01-S-DV-A-BL-K-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.031 Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2367 | Buy Now |
DISTI #
HSEC8-110-01-S-DV-
|
Avnet Americas | .8MM HIGH SPEED DUAL VERTICAL MOUNT EDGE CARD ASSEMBLY - Tape and Reel (Alt: HSEC8-110-01-S-DV-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.6900 / $5.7100 | Buy Now |
DISTI #
200-C811001SDVABLKTR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 125 |
|
$2.5900 / $5.7100 | Buy Now |
DISTI #
5cd8f2e8cd7c1c4c3844eca5
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.2300 / $5.7100 | Buy Now |
Part Details for HSEC8-110-01-S-DV-A-BL-K-TR
HSEC8-110-01-S-DV-A-BL-K-TR CAD Models
HSEC8-110-01-S-DV-A-BL-K-TR Part Data Attributes:
|
HSEC8-110-01-S-DV-A-BL-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-110-01-S-DV-A-BL-K-TR
Samtec Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.276 inch | |
Body Depth | 0.314 inch | |
Body Length | 0.496 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 720VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |