-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5319
|
Newark | Card Edge Conn, Dual Side, 20Pos, Smt, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:20 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec HSEC8-110-01-S-DV-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$2.3000 / $3.3700 | Buy Now |
DISTI #
68AJ1686
|
Newark | Connector Rohs Compliant: Yes |Samtec HSEC8-110-01-S-DV-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $5.2100 | Buy Now |
DISTI #
16P3403
|
Newark | Card Edge Conn, Dual Side, 20Pos, Smt, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:20 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec HSEC8-110-01-S-DV-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 / $2.6400 | Buy Now |
DISTI #
612-HSEC8-110-01-S-DV-A-K-TRCT-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
964 In Stock |
|
$2.0000 / $3.2800 | Buy Now |
DISTI #
200-HSEC811001SDVAKT
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Vertical RoHS: Compliant | 3921 |
|
$1.0900 / $3.2800 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant |
1972 In Stock |
|
$1.6100 / $3.8900 | Buy Now |
DISTI #
66919588
|
Verical | Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD EDGE RATE™ T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2312 | Americas - 1914 |
|
$2.2169 / $5.0585 | Buy Now |
|
Quest Components | 274 |
|
$3.7125 / $6.7500 | Buy Now | |
|
Powell Electronics | .080MM Edge RateHi-Speed Edge card conn Min Qty: 1 | 387 |
|
$1.9100 / $3.2800 | Buy Now |
DISTI #
000000000001315098
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 711 |
|
$1.6700 / $3.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSEC8-110-01-S-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-110-01-S-DV-A-K-TR
Samtec Inc
Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.28 inch | |
Body Depth | 0.314 inch | |
Body Length | 0.496 inch | |
Body/Shell Style | PLUG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4036 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |