Part Details for HSEC8-110-01-S-RA-TR by Samtec Inc
Overview of HSEC8-110-01-S-RA-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HSEC8-110-01-S-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ2895
|
Newark | Card Edge Conn, Dual Side, 20Pos, Smd Rohs Compliant: Yes |Samtec HSEC8-110-01-S-RA-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 60 |
|
$4.7400 / $7.5500 | Buy Now |
DISTI #
95AH5350
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-110-01-S-RA-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5100 / $4.8900 | Buy Now |
DISTI #
SAM14009CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
286 In Stock |
|
$4.4125 / $7.3200 | Buy Now |
DISTI #
HSEC8-110-01-S-RA-
|
Avnet Americas | Conn Card Edge 20 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: HSEC8-110-01-S-RA-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 119 Factory Stock |
|
RFQ | |
DISTI #
200-HSEC811001SRATR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Right-Angle RoHS: Compliant | 316 |
|
$3.1400 / $5.9700 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Right-Angle RoHS: Compliant | 0 |
|
$2.5200 / $6.9700 | Buy Now |
|
Powell Electronics | .080MM Edge RateHi-Speed Edge card conn Min Qty: 1 | 79 |
|
$4.7800 / $7.3200 | Buy Now |
DISTI #
000000000003198216
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 119 |
|
$3.9400 / $7.3200 | Buy Now |
DISTI #
HSEC8-110-01-S-RA-TR
|
Avnet Abacus | - Tape and Reel (Alt: HSEC8-110-01-S-RA-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Right-Angle RoHS: Compliant | 0 |
|
$2.5200 / $6.9700 | Buy Now |
Part Details for HSEC8-110-01-S-RA-TR
HSEC8-110-01-S-RA-TR CAD Models
HSEC8-110-01-S-RA-TR Part Data Attributes
|
HSEC8-110-01-S-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-110-01-S-RA-TR
Samtec Inc
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.474 inch | |
Body Length | 0.853 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.069 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |