Part Details for HSEC8-113-01-S-RA-TR by Samtec Inc
Overview of HSEC8-113-01-S-RA-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for HSEC8-113-01-S-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSEC8-113-01-S-RA-TR-ND
|
DigiKey | CONN EDGE DUAL FMALE 26POS 0.031 Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1158 | Buy Now |
DISTI #
HSEC8-113-01-S-RA-
|
Avnet Americas | Conn Card Edge SKT 26 POS 1.6mm Thick Card 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: HSEC8-113-01-S-RA-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$5.1200 / $7.8300 | Buy Now |
DISTI #
200-HSEC8-11301SRATR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector RoHS: Compliant | 0 |
|
$2.6600 / $5.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $7.8300 | Buy Now |
DISTI #
000000000005468683
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 1 | 0 |
|
$4.2100 / $7.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6600 / $7.8300 | Buy Now |
DISTI #
5cd8f2d6cd7c1c4c3844d8e6
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.6600 / $7.8300 | Buy Now |
DISTI #
HSEC8-113-01-S-RA-TR
|
Toby Electronics | HSEC8 - Samtec 0.80mm Edge Rate® High-Speed Edge Card Connector Right Angle Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.5201 / $6.8232 | Buy Now |
Part Details for HSEC8-113-01-S-RA-TR
HSEC8-113-01-S-RA-TR CAD Models
HSEC8-113-01-S-RA-TR Part Data Attributes:
|
HSEC8-113-01-S-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-113-01-S-RA-TR
Samtec Inc
Card Edge Connector, 26 Contact(s), 2 Row(s), Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.474 inch | |
Body Length | 0.947 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.069 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |