-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ5323
|
Newark | Card Edge Conn, Dual Side, 120Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:120 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec HSEC8-160-01-L-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 272 |
|
$3.1400 / $4.2400 | Buy Now |
DISTI #
75AK9936
|
Newark | Card Edge Conn, Dual, 120Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:120 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec HSEC8-160-01-L-DV-A-K-TR Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Reel | 40 |
|
$3.8700 / $5.9200 | Buy Now |
DISTI #
95AH5579
|
Newark | Card Edge Conn, Dual Side, 120Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:120 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec HSEC8-160-01-L-DV-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3500 / $6.4500 | Buy Now |
DISTI #
SAM14019CT-ND
|
DigiKey | CONN EDGE DUAL FML 120POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3084 In Stock |
|
$4.6718 / $8.9700 | Buy Now |
DISTI #
HSEC8-160-01-L-DV-
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 120 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: HSEC8-160-01-L-DV-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 1 Weeks, 0 Days Container: Reel | 4075 Factory Stock |
|
$3.2500 / $5.2600 | Buy Now |
DISTI #
200-HSEC816001LDVAKT
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Vertical RoHS: Compliant | 927 |
|
$2.6500 / $5.2600 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical RoHS: Compliant |
400 In Stock |
|
$1.7500 / $5.2600 | Buy Now |
DISTI #
71283107
|
Verical | Conn Card Edge SKT 120 POS 0.8mm Solder ST SMD EDGE RATE™ T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2341 | Americas - 388 |
|
$5.4788 / $6.8401 | Buy Now |
DISTI #
HSEC8-160-01-L-DV-
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 120 Contacts, Surface Mount, Straight, Solder - Tape and Reel (Alt: HSEC8-160-01-L-DV-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 1 Weeks, 0 Days Container: Reel | 4075 Factory Stock |
|
$3.2500 / $5.2600 | Buy Now |
|
Powell Electronics | .080MM Edge R Min Qty: 1 | 2445 |
|
$3.2500 / $5.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSEC8-160-01-L-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-160-01-L-DV-A-K-TR
Samtec Inc
Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.28 inch | |
Body Depth | 0.314 inch | |
Body Length | 2.197 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.0988 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |