Part Details for HSEC8-160-01-L-RA-TR by Samtec Inc
Overview of HSEC8-160-01-L-RA-TR by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for HSEC8-160-01-L-RA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2424
|
Newark | Card Edge Conn, Dual Side, 120Pos, Smd Rohs Compliant: Yes |Samtec HSEC8-160-01-L-RA-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$9.8600 / $13.6700 | Buy Now |
DISTI #
95AH5586
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector |Samtec HSEC8-160-01-L-RA-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6400 | Buy Now |
DISTI #
SAM14020CT-ND
|
DigiKey | CONN EDGE DUAL FML 120POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
224 In Stock |
|
$7.0682 / $12.9800 | Buy Now |
DISTI #
HSEC8-160-01-L-RA-TR
|
Avnet Americas | Conn Card Edge SKT 120 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: HSEC8-160-01-L-RA-TR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$7.8600 / $11.4000 | Buy Now |
DISTI #
200-HSEC816001LRATR
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Right-Angle RoHS: Compliant | 260 |
|
$4.0800 / $11.4000 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Right-Angle RoHS: Compliant | 0 |
|
$4.0800 / $11.4000 | Buy Now |
DISTI #
HSEC8-160-01-L-RA-TR
|
Avnet Americas | Conn Card Edge SKT 120 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: HSEC8-160-01-L-RA-TR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$7.8600 / $11.4000 | Buy Now |
DISTI #
HSEC8-160-01-L-RA-TR
|
Avnet Abacus | Conn Card Edge SKT 120 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: HSEC8-160-01-L-RA-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3665123
|
element14 Asia-Pacific | CARD EDGE CONN, DUAL SIDE, 120POS, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 20 |
|
$8.0664 / $12.0185 | Buy Now |
DISTI #
3665123
|
Farnell | CARD EDGE CONN, DUAL SIDE, 120POS, SMD RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Cut Tape | 20 |
|
$7.5242 / $12.0537 | Buy Now |
Part Details for HSEC8-160-01-L-RA-TR
HSEC8-160-01-L-RA-TR CAD Models
HSEC8-160-01-L-RA-TR Part Data Attributes:
|
HSEC8-160-01-L-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-160-01-L-RA-TR
Samtec Inc
Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.474 inch | |
Body Length | 2.428 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.069 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |