-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5666
|
Newark | Card Edge Conn, Dual Side, 120Pos, Smd, Product Range:Hsec8-Dv Series, No. Of Contacts:120Contacts, Card Edge/Backplane Connector Type:Card Edge, Pitch Spacing:0.8Mm, Gender:Receptacle, Contact Termination Type:Surface Mount, No. Rohs Compliant: Yes |Samtec HSEC8-160-01-SM-DV-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$4.1300 / $7.0200 | Buy Now |
DISTI #
11P5085
|
Newark | Card Edge Conn, Dual Side, 120Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:120 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Samtec HSEC8-160-01-SM-DV-A Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $10.3800 | Buy Now |
DISTI #
SAM8084-ND
|
DigiKey | CONN EDGE DUAL FML 120POS 0.031 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
162 In Stock |
|
$5.2361 / $8.7900 | Buy Now |
DISTI #
HSEC8-160-01-SM-DV-A
|
Avnet Americas | Conn Card Edge SKT 120 POS 0.8mm Solder ST SMD - Trays (Alt: HSEC8-160-01-SM-DV-A) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$3.0900 / $5.8300 | Buy Now |
DISTI #
200-HSEC816001SMDVA
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Vertical RoHS: Compliant | 124 |
|
$3.0900 / $5.8300 | Buy Now |
|
Onlinecomponents.com | 0.80 mm High-Speed Edge Card RoHS: Compliant | 0 |
|
$1.9300 / $5.8300 | Buy Now |
DISTI #
HSEC8-160-01-SM-DV-A
|
Avnet Americas | Conn Card Edge SKT 120 POS 0.8mm Solder ST SMD - Trays (Alt: HSEC8-160-01-SM-DV-A) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$3.0900 / $5.8300 | Buy Now |
DISTI #
HSEC8-160-01-SM-DV-A
|
Avnet Americas | Conn Card Edge SKT 120 POS 0.8mm Solder ST SMD - Trays (Alt: HSEC8-160-01-SM-DV-A) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$3.0900 / $5.8300 | Buy Now |
DISTI #
000000000001315163
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 42 | 0 |
|
$2.2500 / $5.8300 | Buy Now |
DISTI #
HSEC8-160-01-SM-DV-A
|
Avnet Abacus | Conn Card Edge SKT 120 POS 0.8mm Solder ST SMD (Alt: HSEC8-160-01-SM-DV-A) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 0 Weeks, 3 Days | Abacus - 2772 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSEC8-160-01-SM-DV-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-160-01-SM-DV-A
Samtec Inc
Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.28 inch | |
Body Depth | 0.314 inch | |
Body Length | 2.197 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |