Part Details for HSEC8-160-03-S-DV-A-K by Samtec Inc
Overview of HSEC8-160-03-S-DV-A-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSEC8-160-03-S-DV-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5600
|
Newark | 0.80 Mm High-Speed Power/Signal Combo Edge Card Connector Rohs Compliant: Yes |Samtec HSEC8-160-03-S-DV-A-K Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $6.2500 | Buy Now |
DISTI #
612-HSEC8-160-03-S-DV-A-K-ND
|
DigiKey | 0.80 MM HIGH-SPEED POWER/SIGNAL Min Qty: 39 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5082 | Buy Now |
DISTI #
HSEC8-160-03-S-DV-A-K
|
Avnet Americas | Conn Card Edge SKT 120 POS 2.36mm Thick Card 0.8mm Solder ST SMD - Trays (Alt: HSEC8-160-03-S-DV-A-K) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
$3.2000 / $5.9800 | Buy Now |
DISTI #
200-HSEC816003SDVAK
|
Mouser Electronics | Standard Card Edge Connectors 0.80 mm High-Speed Edge Card Connector, Vertical RoHS: Compliant | 64 |
|
$3.2000 / $5.9800 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical | 0 |
|
$2.0100 / $5.9800 | Buy Now |
DISTI #
HSEC8-160-03-S-DV-A-K
|
Avnet Americas | Conn Card Edge SKT 120 POS 2.36mm Thick Card 0.8mm Solder ST SMD - Trays (Alt: HSEC8-160-03-S-DV-A-K) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
$3.2000 / $5.9800 | Buy Now |
DISTI #
HSEC8-160-03-S-DV-A-K
|
Avnet Americas | Conn Card Edge SKT 120 POS 2.36mm Thick Card 0.8mm Solder ST SMD - Trays (Alt: HSEC8-160-03-S-DV-A-K) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
$3.2000 / $5.9800 | Buy Now |
DISTI #
000000000003198329
|
Sager | Standard Card Edge Connectors 0.80 mm High-Speed Power/Signal Combo Edge Card Connector Min Qty: 39 | 0 |
|
$2.3400 / $5.9800 | Buy Now |
DISTI #
3715880
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 39 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$5.4144 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical | 0 |
|
$2.0100 / $5.9800 | Buy Now |
Part Details for HSEC8-160-03-S-DV-A-K
HSEC8-160-03-S-DV-A-K CAD Models
HSEC8-160-03-S-DV-A-K Part Data Attributes
|
HSEC8-160-03-S-DV-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSEC8-160-03-S-DV-A-K
Samtec Inc
Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.307 inch | |
Body Depth | 0.314 inch | |
Body Length | 2.197 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.8128 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |