Part Details for HSF-55-33-B-F by Wakefield-Vette
Overview of HSF-55-33-B-F by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSF-55-33-B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8262
|
Newark | Heat Sink Fan, 0.63Deg C/W, 13.8Cfm, Thermal Resistance:0.63°C/W, External Height - Metric:33.02Mm, External Width - Metric:55Mm, External Length - Metric:55.1Mm, Flow Rate Max:13.8Cfm, Noise Rating:31Dba, Heat Sink Mounting:Clip On Rohs Compliant: Yes |Wakefield Thermal HSF-55-33-B-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$10.3400 | Buy Now |
DISTI #
345-1635-ND
|
DigiKey | FANSINK 12VDC 55X55X33.1MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
39 In Stock |
|
$43.8592 / $49.7100 | Buy Now |
DISTI #
74654534
|
RS | Heat Sink Fan Combination | Wakefield HSF-55-33-B-F RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.9400 / $98.4300 | Buy Now |
DISTI #
HSF-55-33-B-F
|
TME | Heatsink: extruded, grilled, BGA, black, L: 55mm, W: 55mm, H: 33.1mm Min Qty: 1 | 0 |
|
$37.6400 / $52.1200 | RFQ |