Part Details for HSJ1730-019070 by Hosiden Corporation
Overview of HSJ1730-019070 by Hosiden Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for HSJ1730-019070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 549 |
|
RFQ |
Part Details for HSJ1730-019070
HSJ1730-019070 CAD Models
HSJ1730-019070 Part Data Attributes
|
HSJ1730-019070
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
HSJ1730-019070
Hosiden Corporation
Audio/RCA Connector, 7 Pole(s), Surface Mount Terminal, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 0.173 inch | |
Body Depth | 0.598 inch | |
Body Length | 0.283 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 2.5mm AUDIO | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 7 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT |