Part Details for HSM123TL-E by Renesas Electronics Corporation
Overview of HSM123TL-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSM123TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT-23 | 3000 |
|
RFQ |
Part Details for HSM123TL-E
HSM123TL-E CAD Models
HSM123TL-E Part Data Attributes
|
HSM123TL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSM123TL-E
Renesas Electronics Corporation
0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-59A, MPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SC-59A | |
Package Description | SC-59A, MPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSM123TL-E
This table gives cross-reference parts and alternative options found for HSM123TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM123TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM123TR | 0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-59A, MPAK-3 | Renesas Electronics Corporation | HSM123TL-E vs HSM123TR |
HSM123TL | 0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-59A, MPAK-3 | Renesas Electronics Corporation | HSM123TL-E vs HSM123TL |