Part Details for HSM8-C350 by Broadcom Limited
Overview of HSM8-C350 by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSM8-C350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-HSM8-C350-ND
|
DigiKey | CHIPTOP MTALGAAS850NM Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.6400 | Buy Now |
DISTI #
516-4400-1-ND
|
DigiKey | CHIPTOP MTALGAAS850NM Min Qty: 800 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5105 / $0.5226 | Buy Now |
DISTI #
HSM8-C350
|
Avnet Americas | Infrared Emitter 850nm 350mA 13mW/sr 1.8V 2-Pin Top Mount T/R - Tape and Reel (Alt: HSM8-C350) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.4624 / $0.5440 | Buy Now |
DISTI #
630-HSM8-C350
|
Mouser Electronics | Infrared Emitters Chip,Top Mt, AlGaAs 850nm RoHS: Compliant | 0 |
|
$0.5100 | Order Now |
DISTI #
HSM8-C350
|
Avnet Americas | Infrared Emitter 850nm 350mA 13mW/sr 1.8V 2-Pin Top Mount T/R - Tape and Reel (Alt: HSM8-C350) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.4624 / $0.5440 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 5420 |
|
$1.1896 / $1.2429 | Buy Now |
DISTI #
HSM8-C350
|
EBV Elektronik | (Alt: HSM8-C350) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.4700 | RFQ |
Part Details for HSM8-C350
HSM8-C350 CAD Models
HSM8-C350 Part Data Attributes:
|
HSM8-C350
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSM8-C350
Broadcom Limited
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 80 deg |